-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V inverters with 3-state outputs 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8673
|
Newark | Logic, Buff/Dvr Tri-St Hex, 16Dip, Logic Family/Base Number:74Hc368, Logic Device Type:Buffer, Inverting, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC368E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 449 |
|
$1.2300 / $1.6800 | Buy Now |
DISTI #
296-33074-5-ND
|
DigiKey | IC BUFFER INVERT 6V 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
75 In Stock |
|
$0.5100 / $0.9600 | Buy Now |
DISTI #
595-CD74HC368E
|
Mouser Electronics | Buffers & Line Drivers Hi-Spd CMOS Logic Hex Buffer/Line Drvr RoHS: Compliant | 508 |
|
$0.5100 / $0.9600 | Buy Now |
|
Rochester Electronics | CD74HC368 High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 10445 |
|
$0.5057 / $0.5950 | Buy Now |
|
Ameya Holding Limited | IC INVERTER DUAL 4,2-INPUT 16DIP | 3725 |
|
RFQ | |
|
Chip1Cloud | IC INVERTER DUAL 4,2-INPUT 16DIP | 7000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC368E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC368E
Texas Instruments
6-ch, 2-V to 6-V inverters with 3-state outputs 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 160 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
This table gives cross-reference parts and alternative options found for CD74HC368E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC368E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC368NE4 | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-PDIP -40 to 85 | Texas Instruments | CD74HC368E vs SN74HC368NE4 |
SN74HC368N-00 | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | CD74HC368E vs SN74HC368N-00 |
M54HC368F1 | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD74HC368E vs M54HC368F1 |
TC74HC368AP | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HC368E vs TC74HC368AP |
MC54HC368J | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | CD74HC368E vs MC54HC368J |
5962-8681201EX | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD74HC368E vs 5962-8681201EX |
SNJ54HC368J | Military 6-ch, 2-V to 6-V inverters with 3-state outputs 16-CDIP -55 to 125 | Texas Instruments | CD74HC368E vs SNJ54HC368J |
CD54HC368F/3A | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16 | Rochester Electronics LLC | CD74HC368E vs CD54HC368F/3A |
CD54HC368F/3 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, | Harris Semiconductor | CD74HC368E vs CD54HC368F/3 |
JM38510/65709BEA | Military 6-ch, 2-V to 6-V inverters with 3-state outputs 16-CDIP -55 to 125 | Texas Instruments | CD74HC368E vs JM38510/65709BEA |