Part Details for MC74HC368N by Motorola Semiconductor Products
Overview of MC74HC368N by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC368N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 16 Pin, Plastic, DIP | 930 |
|
$0.1422 / $0.3048 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 16 Pin, Plastic, DIP | 4 |
|
$0.6255 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 71 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for MC74HC368N
MC74HC368N CAD Models
MC74HC368N Part Data Attributes:
|
MC74HC368N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC368N
Motorola Semiconductor Products
Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC368N
This table gives cross-reference parts and alternative options found for MC74HC368N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC368N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC368N | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | MC74HC368N vs 74HC368N |
MC54HC368JD | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC74HC368N vs MC54HC368JD |
5962-8681201EX | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | MC74HC368N vs 5962-8681201EX |
M54HC368F1R | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | MC74HC368N vs M54HC368F1R |
CD54HC368F3A | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, | Harris Semiconductor | MC74HC368N vs CD54HC368F3A |
CD74HC368E | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-PDIP -55 to 125 | Texas Instruments | MC74HC368N vs CD74HC368E |
M74HC368F1 | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MC74HC368N vs M74HC368F1 |
CD54HC368F | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, | Harris Semiconductor | MC74HC368N vs CD54HC368F |
MC54HC368J | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC74HC368N vs MC54HC368J |
GD54HC368J | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | MC74HC368N vs GD54HC368J |