Part Details for 8500201EA by Harris Semiconductor
Overview of 8500201EA by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 8500201EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-8500201EA-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 16CDIP Min Qty: 27 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$12.4000 | Buy Now |
|
Rochester Electronics | SN54HC367 - Hex Bus Drivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 27 |
|
$10.6400 / $12.5200 | Buy Now |
Part Details for 8500201EA
8500201EA CAD Models
8500201EA Part Data Attributes
|
8500201EA
Harris Semiconductor
Buy Now
|
Compare Parts:
8500201EA
Harris Semiconductor
Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0078 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for 8500201EA
This table gives cross-reference parts and alternative options found for 8500201EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8500201EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8500201EA | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | 8500201EA vs 5962-8500201EA |
CD74HC367E | Bus Driver/Transceiver, | Thomson Consumer Electronics | 8500201EA vs CD74HC367E |
8500201EA | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-16 | Motorola Semiconductor Products | 8500201EA vs 8500201EA |
SN74HC367NE4 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | 8500201EA vs SN74HC367NE4 |
SN74HC367N1 | Bus Driver, | Rochester Electronics LLC | 8500201EA vs SN74HC367N1 |
MC74HC367AN | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 8500201EA vs MC74HC367AN |
CD54HC367F3A | Military 6-ch, 2-V to 6-V buffers 16-CDIP -55 to 125 | Texas Instruments | 8500201EA vs CD54HC367F3A |
CD54HC367F | Bus Driver/Transceiver, | Thomson Consumer Electronics | 8500201EA vs CD54HC367F |
CD54HC367F | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | 8500201EA vs CD54HC367F |
SN54HC367J-00 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 | Texas Instruments | 8500201EA vs SN54HC367J-00 |