-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC365M96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC365M96E4
Texas Instruments
6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 160 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC365M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC365M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC365AD | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | CD74HC365M96E4 vs MC74HC365AD |
SN74HC365DR | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -40 to 85 | Texas Instruments | CD74HC365M96E4 vs SN74HC365DR |
933714670653 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16 | Nexperia | CD74HC365M96E4 vs 933714670653 |
M74HC365M1R | Hex Bus Buffer (3-State) | STMicroelectronics | CD74HC365M96E4 vs M74HC365M1R |
GD54HC365D | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | CD74HC365M96E4 vs GD54HC365D |
SN74HC365D-00 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16 | Texas Instruments | CD74HC365M96E4 vs SN74HC365D-00 |
GD74HC365D | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | CD74HC365M96E4 vs GD74HC365D |
CD74HC365MTE4 | High Speed CMOS Logic Hex Non-Inverting Buffers/Line Drivers with 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD74HC365M96E4 vs CD74HC365MTE4 |
CD74HC365ME4 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD74HC365M96E4 vs CD74HC365ME4 |
SN74HC365DTE4 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD74HC365M96E4 vs SN74HC365DTE4 |