Part Details for MC74HC365AD by Motorola Semiconductor Products
Overview of MC74HC365AD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MC74HC365AD
MC74HC365AD CAD Models
MC74HC365AD Part Data Attributes:
|
MC74HC365AD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC365AD
Motorola Semiconductor Products
Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SOIC-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC365AD
This table gives cross-reference parts and alternative options found for MC74HC365AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC365AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC365DR | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-SOIC -40 to 85 | Texas Instruments | MC74HC365AD vs SN74HC365DR |
933714670653 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16 | Nexperia | MC74HC365AD vs 933714670653 |
M74HC365M1R | Hex Bus Buffer (3-State) | STMicroelectronics | MC74HC365AD vs M74HC365M1R |
GD54HC365D | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | MC74HC365AD vs GD54HC365D |
SN74HC365D-00 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16 | Texas Instruments | MC74HC365AD vs SN74HC365D-00 |
GD74HC365D | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | MC74HC365AD vs GD74HC365D |
CD74HC365MTE4 | High Speed CMOS Logic Hex Non-Inverting Buffers/Line Drivers with 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | MC74HC365AD vs CD74HC365MTE4 |
CD74HC365ME4 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | MC74HC365AD vs CD74HC365ME4 |
SN74HC365DTE4 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | MC74HC365AD vs SN74HC365DTE4 |
HD74HC365RP | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | MC74HC365AD vs HD74HC365RP |