933714670653
Description: Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16

Overview of 933714670653 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for 933714670653 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933714670653 by Nexperia

933714670653
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
SOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
145 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 933714670653
    Nexperia
    Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16
    VS

Alternate Parts for 933714670653

This table gives cross-reference parts and alternative options found for 933714670653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933714670653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC365DR-00 HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16 Texas Instruments 933714670653 vs SN74HC365DR-00
MC74HC365ADG Hex 3-State Non-inverting Buffer with Common Enables, SOIC 16 LEAD, 48-TUBE onsemi 933714670653 vs MC74HC365ADG
933714670652 Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, PDSO16 Nexperia 933714670653 vs 933714670652
74HC365D IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver NXP Semiconductors 933714670653 vs 74HC365D
CD74HC365MTE4 High Speed CMOS Logic Hex Non-Inverting Buffers/Line Drivers with 3-State Outputs 16-SOIC -55 to 125 Texas Instruments 933714670653 vs CD74HC365MTE4
SN74HC365DTG4 HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 933714670653 vs SN74HC365DTG4
SN74HC365DRG4 Hex Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85 Texas Instruments 933714670653 vs SN74HC365DRG4
74HC365D,653 74HC365; 74HCT365 - Hex buffer/line driver; 3-state@en-us SOP 16-Pin Nexperia 933714670653 vs 74HC365D,653
74HC365D/T3 IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOP-16, Bus Driver/Transceiver NXP Semiconductors 933714670653 vs 74HC365D/T3
HD74HC365RP-EL HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SOP-16 Renesas Electronics Corporation 933714670653 vs HD74HC365RP-EL
Part Number Description Manufacturer Compare
M74HC365RM13TR Hex Bus Buffer (3-State) STMicroelectronics 933714670653 vs M74HC365RM13TR
CD74HC365MG4 High Speed CMOS Logic Hex Non-Inverting Buffers/Line Drivers with 3-State Outputs 16-SOIC -55 to 125 Texas Instruments 933714670653 vs CD74HC365MG4
74HC365D,652 74HC(T)365 - Hex buffer/line driver; 3-state SOP 16-Pin NXP Semiconductors 933714670653 vs 74HC365D,652
SN74HC365DTG4 HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 933714670653 vs SN74HC365DTG4
M74HC365TTR Hex Bus Buffer (3-State) STMicroelectronics 933714670653 vs M74HC365TTR
935189040112 Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, PDSO16 Nexperia 933714670653 vs 935189040112
74HC365D,653 74HC(T)365 - Hex buffer/line driver; 3-state SOP 16-Pin NXP Semiconductors 933714670653 vs 74HC365D,653
HD74HC365RPEL HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 PITCH, PLASTIC, SOP-16 Renesas Electronics Corporation 933714670653 vs HD74HC365RPEL
MC74HC365DTR2 Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, TSSOP-16 Motorola Semiconductor Products 933714670653 vs MC74HC365DTR2
SN74HC365D-00 HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16 Texas Instruments 933714670653 vs SN74HC365D-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933714670653 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933714670653 by Nexperia

  • Please alert me when 933714670653 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 933714670653 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933714670653 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 933714670653 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933714670653.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933714670653 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: