Part Details for CD74HC280MTG4 by Texas Instruments
Overview of CD74HC280MTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC280MTG4
CD74HC280MTG4 CAD Models
CD74HC280MTG4 Part Data Attributes
|
CD74HC280MTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC280MTG4
Texas Instruments
HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HC280MTG4
This table gives cross-reference parts and alternative options found for CD74HC280MTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC280MTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC280MT | High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125 | Texas Instruments | CD74HC280MTG4 vs CD74HC280MT |
74HC280D | IC HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14, Arithmetic Circuit | NXP Semiconductors | CD74HC280MTG4 vs 74HC280D |
74HC280D,652 | 74HC280; 74HCT280 - 9-bit odd/even parity generator/checker@en-us SOIC 14-Pin | Nexperia | CD74HC280MTG4 vs 74HC280D,652 |
CD74HC280MTE4 | High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125 | Texas Instruments | CD74HC280MTG4 vs CD74HC280MTE4 |
933713880652 | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | CD74HC280MTG4 vs 933713880652 |
933713880653 | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | CD74HC280MTG4 vs 933713880653 |
CD74HC280M | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDSO14 | Harris Semiconductor | CD74HC280MTG4 vs CD74HC280M |
MC74HC280DR2 | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | CD74HC280MTG4 vs MC74HC280DR2 |
CD74HC280M96 | High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125 | Texas Instruments | CD74HC280MTG4 vs CD74HC280M96 |
M74HC280M1R | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, SOP-14 | STMicroelectronics | CD74HC280MTG4 vs M74HC280M1R |