-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC280MT-ND
|
DigiKey | IC PARITY GEN/CHKER 9-BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.5400 | Buy Now |
DISTI #
296-32065-1-ND
|
DigiKey | IC PARITY GEN/CHKER 9-BIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29 In Stock |
|
$0.4796 / $1.2400 | Buy Now |
|
Rochester Electronics | CD74HC280 High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6000 |
|
$0.4599 / $0.5410 | Buy Now |
DISTI #
CD74HC280MT
|
TME | IC: digital, 9bit,parity checker/generator, SMD, SO14, HC, 2÷6VDC Min Qty: 1 | 350 |
|
$0.6800 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC280MT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC280MT
Texas Instruments
High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 43 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC280MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC280MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933713880653 | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | CD74HC280MT vs 933713880653 |
CD74HC280M | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDSO14 | Harris Semiconductor | CD74HC280MT vs CD74HC280M |
74HC280D,653 | 74HC280; 74HCT280 - 9-bit odd/even parity generator/checker@en-us SOIC 14-Pin | Nexperia | CD74HC280MT vs 74HC280D,653 |
74HC280D,652 | 74HC(T)280 - 9-bit odd/even parity generator/checker SOIC 14-Pin | NXP Semiconductors | CD74HC280MT vs 74HC280D,652 |
GD54HC280D | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDSO14, | Goldstar Electron Co Ltd | CD74HC280MT vs GD54HC280D |
MM74HC280MX | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14 | Texas Instruments | CD74HC280MT vs MM74HC280MX |
MC74HC280DR2 | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | CD74HC280MT vs MC74HC280DR2 |
933713880652 | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | CD74HC280MT vs 933713880652 |
74HC280D,652 | 74HC280; 74HCT280 - 9-bit odd/even parity generator/checker@en-us SOIC 14-Pin | Nexperia | CD74HC280MT vs 74HC280D,652 |
MM74HC280M | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14 | Texas Instruments | CD74HC280MT vs MM74HC280M |