Part Details for CD74HC280M by Harris Semiconductor
Overview of CD74HC280M by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC280M96 | Texas Instruments | High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125 | |
CD74HC280MT | Texas Instruments | High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125 |
Part Details for CD74HC280M
CD74HC280M CAD Models
CD74HC280M Part Data Attributes
|
CD74HC280M
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC280M
Harris Semiconductor
Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC280M
This table gives cross-reference parts and alternative options found for CD74HC280M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC280M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC280MT | High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125 | Texas Instruments | CD74HC280M vs CD74HC280MT |
74HC280D | IC HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14, Arithmetic Circuit | NXP Semiconductors | CD74HC280M vs 74HC280D |
74HC280D,652 | 74HC280; 74HCT280 - 9-bit odd/even parity generator/checker@en-us SOIC 14-Pin | Nexperia | CD74HC280M vs 74HC280D,652 |
CD74HC280MTE4 | High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125 | Texas Instruments | CD74HC280M vs CD74HC280MTE4 |
933713880652 | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | CD74HC280M vs 933713880652 |
933713880653 | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | CD74HC280M vs 933713880653 |
MC74HC280DR2 | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | CD74HC280M vs MC74HC280DR2 |
CD74HC280MTG4 | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC280M vs CD74HC280MTG4 |
CD74HC280M96 | High Speed CMOS Logic 9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125 | Texas Instruments | CD74HC280M vs CD74HC280M96 |
M74HC280M1R | HC/UH SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, SOP-14 | STMicroelectronics | CD74HC280M vs M74HC280M1R |