There are no models available for this part yet.
Overview of CD74HC244MG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CD74HC244MG4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 81 |
|
$0.3046 / $0.4569 | Buy Now | ||
Rochester Electronics | 74HC244 - Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$0.2031 / $0.2389 | Buy Now | ||
Perfect Parts Corporation | 644 |
|
RFQ |
CAD Models for CD74HC244MG4 by Texas Instruments
Part Data Attributes for CD74HC244MG4 by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
TWO ACTIVE-LOW OUTPUT ENABLES
|
Control Type
|
ENABLE LOW
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e4
|
Length
|
12.8 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.006 A
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
4
|
Number of Functions
|
2
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
33 ns
|
Propagation Delay (tpd)
|
165 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for CD74HC244MG4
This table gives cross-reference parts and alternative options found for CD74HC244MG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC244MG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC244M96E4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | CD74HC244MG4 vs CD74HC244M96E4 |
MC74HC244ADWG | Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, SOIC-20 WB, 38-TUBE | onsemi | CD74HC244MG4 vs MC74HC244ADWG |
M74HC244M1R | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | CD74HC244MG4 vs M74HC244M1R |
CD74HC244M96G4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | CD74HC244MG4 vs CD74HC244M96G4 |
TC74HC244AFW-TP2 | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HC244MG4 vs TC74HC244AFW-TP2 |
M74HC7244RM13TR | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | CD74HC244MG4 vs M74HC7244RM13TR |
M74HC7244M1R | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | CD74HC244MG4 vs M74HC7244M1R |
74HC244D/T3 | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | CD74HC244MG4 vs 74HC244D/T3 |
SN74HC244QDWRG4Q1 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC | Texas Instruments | CD74HC244MG4 vs SN74HC244QDWRG4Q1 |
MC74HC244ADWR2 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | CD74HC244MG4 vs MC74HC244ADWR2 |