-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, SOIC-20 WB, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0866
|
Newark | Non Inverting Buffer, Soic-20, Logic Family/Base Number:74Hc244, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Family Type:Hcrohs Compliant: Yes |Onsemi MC74HC244ADWG Min Qty: 608 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 / $0.4680 | Buy Now |
DISTI #
MC74HC244ADWGOS-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
528 In Stock |
|
$0.3353 / $0.8600 | Buy Now |
DISTI #
MC74HC244ADWG
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail - Rail/Tube (Alt: MC74HC244ADWG) RoHS: Compliant Min Qty: 2280 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.2719 / $0.3246 | Buy Now |
DISTI #
863-MC74HC244ADWG
|
Mouser Electronics | Buffers & Line Drivers 2-6V Octal 3-State Non-Inverting RoHS: Compliant | 569 |
|
$0.3340 / $0.7400 | Buy Now |
DISTI #
E02:0323_00018193
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2217 | Europe - 1068 |
|
$0.2864 / $0.5208 | Buy Now |
DISTI #
V99:2348_07305593
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2203 | Americas - 115 |
|
$0.3329 / $0.5015 | Buy Now |
DISTI #
V36:1790_07305593
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2216 | Americas - 27 |
|
$0.2984 / $0.7326 | Buy Now |
DISTI #
P40:2555_14469326
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks | Europe - 5 |
|
$0.2406 / $0.3594 | Buy Now |
|
Future Electronics | 74HC Series Octal 3-State Non-Inverting Buffer/Line Driver SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tube | 46Tube |
|
$0.3000 / $0.3650 | Buy Now |
DISTI #
64019003
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2217 | Americas - 1060 |
|
$0.2860 / $0.4643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC244ADWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC244ADWG
onsemi
Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC74HC244ADWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC244ADWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC244M96G4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HC244ADWG vs CD74HC244M96G4 |
GD54HC244D | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | MC74HC244ADWG vs GD54HC244D |
SN74HC244QDWREP | Enhanced product 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 125 | Texas Instruments | MC74HC244ADWG vs SN74HC244QDWREP |
MM74HC244WM_NL | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74HC244ADWG vs MM74HC244WM_NL |
CD74HC244MG4 | High Speed CMOS Logic Non-Inverting Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HC244ADWG vs CD74HC244MG4 |
74HC244D-T | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC244ADWG vs 74HC244D-T |
SN74HC244DWRG4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HC244ADWG vs SN74HC244DWRG4 |
SN74HC244DWR | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HC244ADWG vs SN74HC244DWR |
74HC244D,653 | 74HC(T)244 - Octal buffer / line driver; 3-state SOP 20-Pin | NXP Semiconductors | MC74HC244ADWG vs 74HC244D,653 |
74HC244D | Bus Driver | Nexperia | MC74HC244ADWG vs 74HC244D |