Part Details for MC74HC244ADWD by Motorola Mobility LLC
Overview of MC74HC244ADWD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC244ADWD
MC74HC244ADWD CAD Models
MC74HC244ADWD Part Data Attributes
|
MC74HC244ADWD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC244ADWD
Motorola Mobility LLC
HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC244ADWD
This table gives cross-reference parts and alternative options found for MC74HC244ADWD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC244ADWD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC244M96G4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HC244ADWD vs CD74HC244M96G4 |
GD54HC244D | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | MC74HC244ADWD vs GD54HC244D |
SN74HC244QDWREP | Enhanced product 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 125 | Texas Instruments | MC74HC244ADWD vs SN74HC244QDWREP |
MM74HC244WM_NL | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74HC244ADWD vs MM74HC244WM_NL |
CD74HC244MG4 | High Speed CMOS Logic Non-Inverting Octal Buffers/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HC244ADWD vs CD74HC244MG4 |
74HC244D-T | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HC244ADWD vs 74HC244D-T |
SN74HC244DWRG4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HC244ADWD vs SN74HC244DWRG4 |
SN74HC244DWR | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HC244ADWD vs SN74HC244DWR |
74HC244D,653 | 74HC(T)244 - Octal buffer / line driver; 3-state SOP 20-Pin | NXP Semiconductors | MC74HC244ADWD vs 74HC244D,653 |
74HC244D | Bus Driver | Nexperia | MC74HC244ADWD vs 74HC244D |