-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Quad-Bus Transceivers with 3-State Outputs 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC243MG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC243MG4
Texas Instruments
High Speed CMOS Logic Quad-Bus Transceivers with 3-State Outputs 14-SOIC -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC243MG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC243MG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC243M1 | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, MICRO, PLASTIC, DIP-14 | STMicroelectronics | CD74HC243MG4 vs M74HC243M1 |
74HC243D,118 | 74HC243 - Quad bus transceiver; 3-state SOIC 14-Pin | NXP Semiconductors | CD74HC243MG4 vs 74HC243D,118 |
CD74HC243M96E4 | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC243MG4 vs CD74HC243M96E4 |
M74HC243M1R | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, SO-14 | STMicroelectronics | CD74HC243MG4 vs M74HC243M1R |
CD74HC243ME4 | High Speed CMOS Logic Quad-Bus Transceivers with 3-State Outputs 14-SOIC -55 to 125 | Texas Instruments | CD74HC243MG4 vs CD74HC243ME4 |
SN74LS243D | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, PDSO14, SOIC-14 | Motorola Semiconductor Products | CD74HC243MG4 vs SN74LS243D |
74HC243D | IC HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Bus Driver/Transceiver | NXP Semiconductors | CD74HC243MG4 vs 74HC243D |
MN74HC243S | Bus Driver, HC/UH Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, SOP-14 | Panasonic Electronic Components | CD74HC243MG4 vs MN74HC243S |
DM74LS243MX | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | CD74HC243MG4 vs DM74LS243MX |
CD74HC243M96G4 | High Speed CMOS Logic Quad-Bus Transceivers with 3-State Outputs 14-SOIC -55 to 125 | Texas Instruments | CD74HC243MG4 vs CD74HC243M96G4 |