-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MONOSTABLE MULTIVIBRATOR, HC/UH SERIES, 2-FUNC, CMOS, PDIP16 | 88 |
|
$0.2902 / $0.4353 | Buy Now |
|
Rochester Electronics | 74HC221 - Monostable Multivibrator, HC/UH Series, 2-Func, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$0.1934 / $0.2275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC221EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC221EE4
Texas Instruments
High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | NON-RETRIGGERABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 315 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC221EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC221EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC221NB | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | NXP Semiconductors | CD74HC221EE4 vs 74HC221NB |
TC74HC221AP | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | CD74HC221EE4 vs TC74HC221AP |
5962-8780501EA | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | CD74HC221EE4 vs 5962-8780501EA |
GD54HC221J | Monostable Multivibrator, CDIP16, | Goldstar Electron Co Ltd | CD74HC221EE4 vs GD54HC221J |
MM54HC221AJ | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator | National Semiconductor Corporation | CD74HC221EE4 vs MM54HC221AJ |
GD74HC221J | Monostable Multivibrator, CDIP16, | Goldstar Electron Co Ltd | CD74HC221EE4 vs GD74HC221J |
CD54HC221F | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | CD74HC221EE4 vs CD54HC221F |
CD54HC221F/3 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Intersil Corporation | CD74HC221EE4 vs CD54HC221F/3 |
933669510652 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | CD74HC221EE4 vs 933669510652 |
CD74HC221E | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | Intersil Corporation | CD74HC221EE4 vs CD74HC221E |