Part Details for CD74HC181E by Harris Semiconductor
Overview of CD74HC181E by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC181E
CD74HC181E CAD Models
CD74HC181E Part Data Attributes
|
CD74HC181E
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC181E
Harris Semiconductor
Arithmetic Logic Unit, HC/UH Series, 4-Bit, CMOS, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HIGHER ORDER LOOKAHEAD | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 355 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC181E
This table gives cross-reference parts and alternative options found for CD74HC181E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC181E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC181J | IC HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24, Arithmetic Circuit | National Semiconductor Corporation | CD74HC181E vs MM74HC181J |
MM74HC181J | HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | CD74HC181E vs MM74HC181J |
74HC181N3 | IC HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, 0.300 INCH, PLASTIC, SOT-222-1, DIP-24, Arithmetic Circuit | NXP Semiconductors | CD74HC181E vs 74HC181N3 |
CD54HC181F/3 | HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Intersil Corporation | CD74HC181E vs CD54HC181F/3 |
CD74HC181EN | Arithmetic Logic Unit, HC/UH Series, 4-Bit, CMOS, PDIP24 | Harris Semiconductor | CD74HC181E vs CD74HC181EN |
MM74HC181N | HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | CD74HC181E vs MM74HC181N |
M74HC181B1R | HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | CD74HC181E vs M74HC181B1R |