Part Details for CD74HC165EX by Harris Semiconductor
Overview of CD74HC165EX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC165EX
CD74HC165EX CAD Models
CD74HC165EX Part Data Attributes
|
CD74HC165EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC165EX
Harris Semiconductor
Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74HC165EX
This table gives cross-reference parts and alternative options found for CD74HC165EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC165EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC165NB | IC HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, Shift Register | NXP Semiconductors | CD74HC165EX vs 74HC165NB |
SNJ54HC165J | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 | Texas Instruments | CD74HC165EX vs SNJ54HC165J |
DV74HC165N | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | CD74HC165EX vs DV74HC165N |
MM74HC165N | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD74HC165EX vs MM74HC165N |
MC74HC165ND | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | CD74HC165EX vs MC74HC165ND |
SN54HC165J | Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 | Texas Instruments | CD74HC165EX vs SN54HC165J |
CD54HC165F3A | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-CDIP -55 to 125 | Texas Instruments | CD74HC165EX vs CD54HC165F3A |
CD54HC165F3A | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDIP16, | Harris Semiconductor | CD74HC165EX vs CD54HC165F3A |
74HC165N,652 | 74HC165N | NXP Semiconductors | CD74HC165EX vs 74HC165N,652 |
SN74HC165N3 | 8-Bit Parallel-Load Shift Registers 16-PDIP -40 to 125 | Texas Instruments | CD74HC165EX vs SN74HC165N3 |