Logic
CD74HC10M
Description: 3-ch, 3-input, 2-V to 6-V NAND gates 14-SOIC -55 to 125

Overview of CD74HC10M by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD74HC10M by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CD74HC10M-ND
DigiKey IC GATE NAND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 27125
In Stock
  • 592 $0.5100
$0.5100 Buy Now
DISTI # 296-12775-5-ND
DigiKey IC GATE NAND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 195
In Stock
  • 1 $1.1700
  • 10 $1.0460
  • 50 $0.9926
  • 100 $0.8154
$0.8154 / $1.1700 Buy Now
Bristol Electronics   1656
RFQ
Bristol Electronics   4965
RFQ
Quest Components Logic Circuit, 3 3-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP 138
  • 1 $0.9789
  • 19 $0.5873
  • 86 $0.4568
$0.4568 / $0.9789 Buy Now
Quest Components Logic Circuit, 3 3-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP 16
  • 1 $0.6650
  • 9 $0.5320
$0.5320 / $0.6650 Buy Now
Rochester Electronics CD74HC10 High Speed CMOS Logic Triple 3-Input NAND Gates RoHS: Compliant Status: Obsolete Min Qty: 1 27125
  • 1 $0.5119
  • 25 $0.5017
  • 100 $0.4812
  • 500 $0.4607
  • 1,000 $0.4351
$0.4351 / $0.5119 Buy Now
NexGen Digital   15
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 5
  • 1 $1.1500
  • 100 $0.8700
  • 1,000 $0.7500
$0.7500 / $1.1500 Buy Now

CAD Models for CD74HC10M by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HC10M by Texas Instruments

CD74HC10M
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
150 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD74HC10M
    Texas Instruments
    3-ch, 3-input, 2-V to 6-V NAND gates 14-SOIC -55 to 125
    VS

Alternate Parts for CD74HC10M

This table gives cross-reference parts and alternative options found for CD74HC10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HC10RP-EL HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DN Renesas Electronics Corporation CD74HC10M vs HD74HC10RP-EL
CD74HC10M96G4 HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74HC10M vs CD74HC10M96G4
74HC10D,652 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin Nexperia CD74HC10M vs 74HC10D,652
SN74HC10QDREP Enhanced product 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 125 Texas Instruments CD74HC10M vs SN74HC10QDREP
MC74HC10AD HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD74HC10M vs MC74HC10AD
933714280652 IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate NXP Semiconductors CD74HC10M vs 933714280652
74HC10D,652 74HC(T)10 - Triple 3-input NAND gate SOIC 14-Pin NXP Semiconductors CD74HC10M vs 74HC10D,652
SN74HC10DE4 3-ch, 3-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 Texas Instruments CD74HC10M vs SN74HC10DE4
M74HC10M1R HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 STMicroelectronics CD74HC10M vs M74HC10M1R
M74HC10M1 HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 STMicroelectronics CD74HC10M vs M74HC10M1
Part Number Description Manufacturer Compare
MC74HC10D HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD74HC10M vs MC74HC10D
GD54HC10D NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, Goldstar Electron Co Ltd CD74HC10M vs GD54HC10D
MC74HC10ADG Triple 3-Input NAND Gate, SOIC-14 NB, 55-TUBE onsemi CD74HC10M vs MC74HC10ADG
MM74HC10MX HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 Texas Instruments CD74HC10M vs MM74HC10MX
SN74HC10QDRQ1 HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments CD74HC10M vs SN74HC10QDRQ1
935186280118 NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia CD74HC10M vs 935186280118
HD74HC10RP-EL HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DN Renesas Electronics Corporation CD74HC10M vs HD74HC10RP-EL
SN74HC10DBRE4 Triple 3-Input Positive-NAND Gates 14-SSOP -40 to 85 Texas Instruments CD74HC10M vs SN74HC10DBRE4
933714280652 IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate NXP Semiconductors CD74HC10M vs 933714280652
935186280112 NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia CD74HC10M vs 935186280112

Related Parts for CD74HC10M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC10M by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC10M by Texas Instruments

  • Please alert me when CD74HC10M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74HC10M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC10M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74HC10M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC10M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC10M by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: