Part Details for CD74HC08MTE4 by Texas Instruments
Overview of CD74HC08MTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for CD74HC08MTE4
CD74HC08MTE4 CAD Models
CD74HC08MTE4 Part Data Attributes:
|
CD74HC08MTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC08MTE4
Texas Instruments
HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HC08MTE4
This table gives cross-reference parts and alternative options found for CD74HC08MTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC08MTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC08DTE4 | 4-ch, 2-input, 2-V to 6-V AND gates 14-SOIC -40 to 85 | Texas Instruments | CD74HC08MTE4 vs SN74HC08DTE4 |
CD74HC08M96 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125 | Texas Instruments | CD74HC08MTE4 vs CD74HC08M96 |
SN74HC08DE4 | 4-ch, 2-input, 2-V to 6-V AND gates 14-SOIC -40 to 85 | Texas Instruments | CD74HC08MTE4 vs SN74HC08DE4 |
MM74HC08M_NL | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | CD74HC08MTE4 vs MM74HC08M_NL |
SN74HC08DRG4 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85 | Texas Instruments | CD74HC08MTE4 vs SN74HC08DRG4 |
SN74HC08QDRG4Q1 | Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 125 | Texas Instruments | CD74HC08MTE4 vs SN74HC08QDRG4Q1 |
CD74HC08QM96Q1 | Automotive 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 125 | Texas Instruments | CD74HC08MTE4 vs CD74HC08QM96Q1 |
SN74HC08QDRQ1 | Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 125 | Texas Instruments | CD74HC08MTE4 vs SN74HC08QDRQ1 |
HD74HC08RP-E | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | CD74HC08MTE4 vs HD74HC08RP-E |
CD74HC08MTG4 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC08MTE4 vs CD74HC08MTG4 |