-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14506-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6344 In Stock |
|
$0.1187 / $0.4200 | Buy Now |
DISTI #
595-CD74HC08M96
|
Mouser Electronics | Logic Gates Quad 2-Input HS RoHS: Compliant | 22988 |
|
$0.1130 / $0.4200 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, HC-CMOS, 14 Pin, Plastic, SOP | 1725 |
|
$0.1494 / $0.4980 | Buy Now |
DISTI #
CD74HC08M96
|
TME | IC: digital, AND, Ch: 4, IN: 2, SMD, SO14, 2÷6VDC, HC Min Qty: 1 | 776 |
|
$0.2220 / $0.8130 | Buy Now |
|
Ameya Holding Limited | CD74HC08M96 四路 2 输入与门, 5.2mA, 2 → 6 V, 14针 SOIC封装 | 97428 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 318 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 301 |
|
$0.8000 / $1.2300 | Buy Now |
|
Sense Electronic Company Limited | SOP-14 | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC08M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC08M96
Texas Instruments
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC08M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC08M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC08QDRG4Q1 | Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 125 | Texas Instruments | CD74HC08M96 vs SN74HC08QDRG4Q1 |
CD74HC08QM96Q1 | Automotive 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 125 | Texas Instruments | CD74HC08M96 vs CD74HC08QM96Q1 |
CD74HC08QM96EP | Enhanced product, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength AND gate 14-SOIC -40 to 125 | Texas Instruments | CD74HC08M96 vs CD74HC08QM96EP |