Part Details for TC74HC08AF-TP1 by Toshiba America Electronic Components
Overview of TC74HC08AF-TP1 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC08AF-TP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 1750 |
|
$0.1510 / $0.2260 | Buy Now |
Part Details for TC74HC08AF-TP1
TC74HC08AF-TP1 CAD Models
TC74HC08AF-TP1 Part Data Attributes:
|
TC74HC08AF-TP1
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC08AF-TP1
Toshiba America Electronic Components
IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TC74HC08AF-TP1
This table gives cross-reference parts and alternative options found for TC74HC08AF-TP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC08AF-TP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC08AFEL | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SO-14 | onsemi | TC74HC08AF-TP1 vs MC74HC08AFEL |
HD74HC08FP-EL | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | TC74HC08AF-TP1 vs HD74HC08FP-EL |
HD74HC08FPEL | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | TC74HC08AF-TP1 vs HD74HC08FPEL |
MM74HC08SJ | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | TC74HC08AF-TP1 vs MM74HC08SJ |
TC74HC08AF-TP2 | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74HC08AF-TP1 vs TC74HC08AF-TP2 |
HD74HC08FP-EL | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | TC74HC08AF-TP1 vs HD74HC08FP-EL |
SN74HC08NSRE4 | Quadruple 2-Input Positive-AND Gates 14-SO -40 to 85 | Texas Instruments | TC74HC08AF-TP1 vs SN74HC08NSRE4 |
MM74HC08SJX_NL | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | TC74HC08AF-TP1 vs MM74HC08SJX_NL |
MM74HC08SJX | Quad 2-Input AND Gate, 2000-REEL | onsemi | TC74HC08AF-TP1 vs MM74HC08SJX |
MC74HC08AFELG | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | TC74HC08AF-TP1 vs MC74HC08AFELG |