-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V AND gates 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3846
|
Newark | Ic, 74Hc Cmos, Smd, 74Hc08, Soic14, Logic Family/Base Number:74Hc08, Logic Type:And, Output Current:5.2Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC08M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1400 / $1.6400 | Buy Now |
DISTI #
2156-CD74HC08M-296-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 640 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8548 In Stock |
|
$0.4700 | Buy Now |
DISTI #
296-9169-5-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1844 In Stock |
|
$0.4924 / $1.0800 | Buy Now |
|
Onlinecomponents.com |
625 Partner Stock |
|
$0.2815 / $0.7864 | Buy Now | |
|
Bristol Electronics | 899 |
|
RFQ | ||
|
Bristol Electronics | 745 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, HC-CMOS, 14 Pin, Plastic, SOP | 698 |
|
$0.3778 / $0.9066 | Buy Now |
|
Rochester Electronics | CD74HC08 High Speed CMOS Logic Quad 2-Input AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 8548 |
|
$0.4029 / $0.4740 | Buy Now |
|
Ameya Holding Limited | IC: digital, AND, Channels: 4, IN: 2, SMD, SO14, HC, 2÷6VDC | 1000 |
|
RFQ | |
|
Chip1Cloud | IC GATE AND 4CH 2-INP 14-SOIC | 5770 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC08M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC08M
Texas Instruments
4-ch, 2-input, 2-V to 6-V AND gates 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC08M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC08M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC08DE4 | 4-ch, 2-input, 2-V to 6-V AND gates 14-SOIC -40 to 85 | Texas Instruments | CD74HC08M vs SN74HC08DE4 |
74HC08D,652 | 74HC08; 74HCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | CD74HC08M vs 74HC08D,652 |
SN74HC08DT | 4-ch, 2-input, 2-V to 6-V AND gates 14-SOIC -40 to 85 | Texas Instruments | CD74HC08M vs SN74HC08DT |
TC74HC08AFN-ELP | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD74HC08M vs TC74HC08AFN-ELP |
CD74HC08MTE4 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC08M vs CD74HC08MTE4 |
74HC08D-Q100 | AND Gate | Nexperia | CD74HC08M vs 74HC08D-Q100 |
CD74HC08QM96G4Q1 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC08M vs CD74HC08QM96G4Q1 |
SN74HC08DR | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85 | Texas Instruments | CD74HC08M vs SN74HC08DR |
CD74HC08MTG4 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC08M vs CD74HC08MTG4 |
74HC08D-T | AND Gate | Nexperia | CD74HC08M vs 74HC08D-T |