Part Details for MM74HC08MX by onsemi
Overview of MM74HC08MX by onsemi
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MM74HC08MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC9192
|
Newark | Quad 2-Input And Rohs Compliant: Yes |Onsemi MM74HC08MX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.1820 | Buy Now |
DISTI #
08AK6431
|
Newark | Quad 2-Input And Gate/ Reel |Onsemi MM74HC08MX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.2180 | Buy Now |
DISTI #
38C7501
|
Newark | Ic, logic Gate, quad 2-Input And, hc-Cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MM74HC08MX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.2160 | Buy Now |
DISTI #
31Y2976
|
Newark | 2Inputs, I/P, -40 To 85Deg C, Logic Function:And Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Hc08, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Onsemi MM74HC08MX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3060 / $0.5830 | Buy Now |
DISTI #
MM74HC08MXCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
6078 In Stock |
|
$0.1565 / $0.5500 | Buy Now |
DISTI #
MM74HC08MX
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: MM74HC08MX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1522 / $0.1816 | Buy Now |
DISTI #
31Y2976
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 31Y2976) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 83 Partner Stock |
|
$0.3740 / $0.6050 | Buy Now |
DISTI #
08AK6431
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 08AK6431) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 5 Days Container: Ammo Pack | 2500 Partner Stock |
|
$0.3410 / $0.5720 | Buy Now |
DISTI #
512-MM74HC08MX
|
Mouser Electronics | Logic Gates Qd 2-Input AND Gate RoHS: Compliant | 4819 |
|
$0.1550 / $0.5400 | Buy Now |
DISTI #
E02:0323_00844266
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | Europe - 20000 |
|
$0.1504 | Buy Now |
Part Details for MM74HC08MX
MM74HC08MX CAD Models
MM74HC08MX Part Data Attributes
|
MM74HC08MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC08MX
onsemi
Quad 2-Input AND Gate, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751EF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 121 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MM74HC08MX
This table gives cross-reference parts and alternative options found for MM74HC08MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC08MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC08DE4 | 4-ch, 2-input, 2-V to 6-V AND gates 14-SOIC -40 to 85 | Texas Instruments | MM74HC08MX vs SN74HC08DE4 |
74HC08D,652 | 74HC08; 74HCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | MM74HC08MX vs 74HC08D,652 |
SN74HC08DT | 4-ch, 2-input, 2-V to 6-V AND gates 14-SOIC -40 to 85 | Texas Instruments | MM74HC08MX vs SN74HC08DT |
TC74HC08AFN-ELP | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MM74HC08MX vs TC74HC08AFN-ELP |
CD74HC08MTE4 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MM74HC08MX vs CD74HC08MTE4 |
74HC08D-Q100 | AND Gate | Nexperia | MM74HC08MX vs 74HC08D-Q100 |
CD74HC08QM96G4Q1 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MM74HC08MX vs CD74HC08QM96G4Q1 |
SN74HC08DR | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85 | Texas Instruments | MM74HC08MX vs SN74HC08DR |
CD74HC08MTG4 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MM74HC08MX vs CD74HC08MTG4 |
74HC08D-T | AND Gate | Nexperia | MM74HC08MX vs 74HC08D-T |