Part Details for CD74HC08EX by Harris Semiconductor
Overview of CD74HC08EX by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for CD74HC08EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC08EX-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14DIP Min Qty: 919 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5235 In Stock |
|
$0.3300 | Buy Now |
|
Rochester Electronics | HIGH-SPEED CMOS LOGIC QUAD 2-INPUT AND GATE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5235 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for CD74HC08EX
CD74HC08EX CAD Models
CD74HC08EX Part Data Attributes
|
CD74HC08EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC08EX
Harris Semiconductor
AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC08EX
This table gives cross-reference parts and alternative options found for CD74HC08EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC08EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8404701CX | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | CD74HC08EX vs 5962-8404701CX |
5962-01-225-1558 | Gate | Renesas Electronics Corporation | CD74HC08EX vs 5962-01-225-1558 |
M74HC08B1R | Quad 2-Input AND Gate | STMicroelectronics | CD74HC08EX vs M74HC08B1R |
SN74HC08N-10 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14 | Texas Instruments | CD74HC08EX vs SN74HC08N-10 |
SN54HC08J-00 | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Texas Instruments | CD74HC08EX vs SN54HC08J-00 |
MM54HC08J | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | CD74HC08EX vs MM54HC08J |
CD54HC08F3A | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | CD74HC08EX vs CD54HC08F3A |
74HC08NB | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14, Gate | NXP Semiconductors | CD74HC08EX vs 74HC08NB |
8404701CA | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD74HC08EX vs 8404701CA |
SN74HC08N-00 | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDIP14 | Texas Instruments | CD74HC08EX vs SN74HC08N-00 |