CD74AC32EX
Description: OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14,

Overview of CD74AC32EX by Ge Solid State

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74AC32EX by Ge Solid State
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74AC32EX by Ge Solid State

CD74AC32EX
Ge Solid State
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GE SOLID STATE
Package Description
,
Reach Compliance Code
unknown
Family
AC
JESD-30 Code
R-PDIP-T14
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. CD74AC32EX
    Ge Solid State
    OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14,
    VS

Alternate Parts for CD74AC32EX

This table gives cross-reference parts and alternative options found for CD74AC32EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC32EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC32PCQR IC AC SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation CD74AC32EX vs 74AC32PCQR
74AC32PC_NL OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation CD74AC32EX vs 74AC32PC_NL
DV74AC32N OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 avg Semiconductors CD74AC32EX vs DV74AC32N
M38510/75201BCA OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC CD74AC32EX vs M38510/75201BCA
54AC32DMQB Gate Teledyne e2v CD74AC32EX vs 54AC32DMQB
M38510/75201BCX OR Gate, AC Series, 4-Func, 2-Input, CMOS, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 Rochester Electronics LLC CD74AC32EX vs M38510/75201BCX
HD74AC32P AC SERIES, QUAD 2-INPUT OR GATE, PDIP14, LEAD FREE, DIP-14 Renesas Electronics Corporation CD74AC32EX vs HD74AC32P
74AC32PCX OR Gate, AC Series, 4-Func, 2-Input, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation CD74AC32EX vs 74AC32PCX
M38510/75201BCA AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD74AC32EX vs M38510/75201BCA
54AC32DM OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation CD74AC32EX vs 54AC32DM
Part Number Description Manufacturer Compare
CD54AC32F3A OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor CD74AC32EX vs CD54AC32F3A
JM38510R75201BC AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD74AC32EX vs JM38510R75201BC
5962F8761401VCX AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics CD74AC32EX vs 5962F8761401VCX
M38510R75201SCA IC AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation CD74AC32EX vs M38510R75201SCA
MC74AC32N OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC CD74AC32EX vs MC74AC32N
54AC32DMQB AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD74AC32EX vs 54AC32DMQB
74AC32PCQR OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation CD74AC32EX vs 74AC32PCQR
CD54AC32F3A Military, 4-ch, 2-input 1.5-V to 5.5-V 24-mA drive strength OR gate 14-CDIP -55 to 125 Texas Instruments CD74AC32EX vs CD54AC32F3A
MC74AC32NC AC SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC CD74AC32EX vs MC74AC32NC
5962-8761401CX AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD74AC32EX vs 5962-8761401CX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74AC32EX by Ge Solid State.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74AC32EX by Ge Solid State

Select Manufacturer
Which Manufacturer of CD74AC32EX would you like to use for your alert(s)?
  • Please alert me when CD74AC32EX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74AC32EX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74AC32EX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74AC32EX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74AC32EX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74AC32EX by Ge Solid State

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: