CD74AC32EX
vs
5962F8761401VCX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GE SOLID STATE
STMICROELECTRONICS
Package Description
,
DIP,
Reach Compliance Code
unknown
compliant
Family
AC
AC
JESD-30 Code
R-PDIP-T14
R-GDIP-T14
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
OR GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
9.5 ns
12 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
1.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
14
HTS Code
8542.39.00.01
JESD-609 Code
e0
Screening Level
MIL-PRF-38535 Class V
Terminal Finish
TIN LEAD
Total Dose
300k Rad(Si) V
Compare CD74AC32EX with alternatives
Compare 5962F8761401VCX with alternatives