Part Details for CD54HCT4543H by Texas Instruments
Overview of CD54HCT4543H by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for CD54HCT4543H
CD54HCT4543H CAD Models
CD54HCT4543H Part Data Attributes
|
CD54HCT4543H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HCT4543H
Texas Instruments
HCT SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, UUC, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
Input Conditioning | LATCHED | |
JESD-30 Code | X-XUUC-N | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | CONFIGURABLE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD54HCT4543H
This table gives cross-reference parts and alternative options found for CD54HCT4543H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT4543H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT4543H/3 | Seven Segment Decoder/Driver, HCT Series, Configurable Output, CMOS | Harris Semiconductor | CD54HCT4543H vs CD54HCT4543H/3 |
CD54HCT4543H/3A | HCT SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, UUC16 | Intersil Corporation | CD54HCT4543H vs CD54HCT4543H/3A |
CD74HCT4543H | HCT SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, UUC, DIE | Texas Instruments | CD54HCT4543H vs CD74HCT4543H |
CD54HCT4543H/3A | Seven Segment Decoder/Driver, HCT Series, Configurable Output, CMOS | Harris Semiconductor | CD54HCT4543H vs CD54HCT4543H/3A |
CD74HCT4543H | Seven Segment Decoder/Driver, HCT Series, Configurable Output, CMOS | Harris Semiconductor | CD54HCT4543H vs CD74HCT4543H |