Datasheets
CD54HCT4543H/3A by:

HCT SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, UUC16

Part Details for CD54HCT4543H/3A by Intersil Corporation

Overview of CD54HCT4543H/3A by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Part Details for CD54HCT4543H/3A

CD54HCT4543H/3A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD54HCT4543H/3A Part Data Attributes

CD54HCT4543H/3A Intersil Corporation
Buy Now Datasheet
Compare Parts:
CD54HCT4543H/3A Intersil Corporation HCT SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, UUC16
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description DIE,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family HCT
Input Conditioning LATCHED
JESD-30 Code X-XUUC-N16
Logic IC Type SEVEN SEGMENT DECODER/DRIVER
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity CONFIGURABLE
Package Body Material UNSPECIFIED
Package Code DIE
Package Equivalence Code DIE OR CHIP
Package Shape UNSPECIFIED
Package Style UNCASED CHIP
Propagation Delay (tpd) 120 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Position UPPER

Alternate Parts for CD54HCT4543H/3A

This table gives cross-reference parts and alternative options found for CD54HCT4543H/3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT4543H/3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD54HCT4543H/3 Seven Segment Decoder/Driver, HCT Series, Configurable Output, CMOS Harris Semiconductor CD54HCT4543H/3A vs CD54HCT4543H/3
Part Number Description Manufacturer Compare
SN74HC42DG4 4-Line To 10-Line Decoders (1 of 10) 16-SOIC -40 to 85 Texas Instruments CD54HCT4543H/3A vs SN74HC42DG4
7700401FA Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 Texas Instruments CD54HCT4543H/3A vs 7700401FA
CD54HCT4514H/3A Decoder/Driver, HCT Series, True Output, CMOS Harris Semiconductor CD54HCT4543H/3A vs CD54HCT4514H/3A
CD74HC4543H HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, UUC, DIE Texas Instruments CD54HCT4543H/3A vs CD74HC4543H
TC74HC42AFN-TP2ELP IC HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components CD54HCT4543H/3A vs TC74HC42AFN-TP2ELP
CD74HC4514H HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, UUC24, DIE-24 Texas Instruments CD54HCT4543H/3A vs CD74HC4514H
CD54HCT4515H/3 Decoder/Driver, HCT Series, Inverted Output, CMOS Harris Semiconductor CD54HCT4543H/3A vs CD54HCT4515H/3
SN74HC42DT 4-Line To 10-Line Decoders (1 of 10) 16-SOIC -40 to 85 Texas Instruments CD54HCT4543H/3A vs SN74HC42DT
CD74HCT4515H Decoder/Driver, HCT Series, Inverted Output, CMOS Harris Semiconductor CD54HCT4543H/3A vs CD74HCT4515H
SN74HC42DR 4-Line To 10-Line Decoders (1 of 10) 16-SOIC -40 to 85 Texas Instruments CD54HCT4543H/3A vs SN74HC42DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HCT4543H/3A by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HCT4543H/3A by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD54HCT4543H/3A would you like to use for your alert(s)?
  • Please alert me when CD54HCT4543H/3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HCT4543H/3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HCT4543H/3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HCT4543H/3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HCT4543H/3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HCT4543H/3A by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: