Part Details for MC74HC42D by Motorola Semiconductor Products
Overview of MC74HC42D by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC42D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 43 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MC74HC42D
MC74HC42D CAD Models
MC74HC42D Part Data Attributes
|
MC74HC42D
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC42D
Motorola Semiconductor Products
Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC42D
This table gives cross-reference parts and alternative options found for MC74HC42D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC42D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC42DTG4 | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC42D vs SN74HC42DTG4 |
MC74HC42DR2 | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC42D vs MC74HC42DR2 |
GD54HC42D | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | MC74HC42D vs GD54HC42D |
SN74HC42DRG4 | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC42D vs SN74HC42DRG4 |
SN74HC42DTE4 | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC42D vs SN74HC42DTE4 |
933714860653 | Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | MC74HC42D vs 933714860653 |
74HC42D,652 | 74HC(T)42 - BCD to decimal decoder (1-of-10)@en-us SOP 16-Pin | Nexperia | MC74HC42D vs 74HC42D,652 |
HD74HC42RPEL | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | MC74HC42D vs HD74HC42RPEL |
SN74HC42DRE4 | 4-Line To 10-Line Decoders (1 of 10) 16-SOIC -40 to 85 | Texas Instruments | MC74HC42D vs SN74HC42DRE4 |
74HC42D-T | IC HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver | NXP Semiconductors | MC74HC42D vs 74HC42D-T |