Part Details for CD54HCT259F/3A by Intersil Corporation
Overview of CD54HCT259F/3A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HCT259F3A | Texas Instruments | High Speed CMOS Logic 8-Bit Addressable Latch 16-CDIP -55 to 125 |
Part Details for CD54HCT259F/3A
CD54HCT259F/3A CAD Models
CD54HCT259F/3A Part Data Attributes
|
CD54HCT259F/3A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54HCT259F/3A
Intersil Corporation
IC HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, FF/Latch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | HCT | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | D LATCH | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | LOW LEVEL |
Alternate Parts for CD54HCT259F/3A
This table gives cross-reference parts and alternative options found for CD54HCT259F/3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT259F/3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT259E | High Speed CMOS Logic 8-Bit Addressable Latch 16-PDIP -55 to 125 | Texas Instruments | CD54HCT259F/3A vs CD74HCT259E |
CD54HCT259F3A | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, | Harris Semiconductor | CD54HCT259F/3A vs CD54HCT259F3A |
74HCT259N,652 | 74HC(T)259 - 8-bit addressable latch DIP 16-Pin | NXP Semiconductors | CD54HCT259F/3A vs 74HCT259N,652 |
GD74HCT259J | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Goldstar Electron Co Ltd | CD54HCT259F/3A vs GD74HCT259J |
CD74HCT259EE4 | High Speed CMOS Logic 8-Bit Addressable Latch 16-PDIP -55 to 125 | Texas Instruments | CD54HCT259F/3A vs CD74HCT259EE4 |
CD74HCT259E | D LATCH | Intersil Corporation | CD54HCT259F/3A vs CD74HCT259E |
GD74HCT259 | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Goldstar Electron Co Ltd | CD54HCT259F/3A vs GD74HCT259 |
CD54HCT259F/3 | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | CD54HCT259F/3A vs CD54HCT259F/3 |
5962-8985201EX | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD54HCT259F/3A vs 5962-8985201EX |
74HCT259NB | HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16 | NXP Semiconductors | CD54HCT259F/3A vs 74HCT259NB |