Part Details for 74HCT259PW,118 by NXP Semiconductors
Overview of 74HCT259PW,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HCT259PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85961549
|
Verical | Latch Addressable 8-CH D-Type 16-Pin TSSOP T/R Min Qty: 1995 Package Multiple: 1 Date Code: 1101 | Americas - 590000 |
|
$0.1880 | Buy Now |
|
Rochester Electronics | 74HCT259PW - D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, TSSOP16 RoHS: Compliant Status: Active Min Qty: 1 | 590614 |
|
$0.1504 / $0.1769 | Buy Now |
Part Details for 74HCT259PW,118
74HCT259PW,118 CAD Models
74HCT259PW,118 Part Data Attributes
|
74HCT259PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT259PW,118
NXP Semiconductors
74HC(T)259 - 8-bit addressable latch TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.00002 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 59 ns | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | LOW LEVEL | |
Width | 4.4 mm |
Alternate Parts for 74HCT259PW,118
This table gives cross-reference parts and alternative options found for 74HCT259PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT259PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HCS259PWR | Texas Instruments | Check for Price | 8-bit addressable latches 16-TSSOP -40 to 125 | 74HCT259PW,118 vs SN74HCS259PWR |
74HCT259PW-T | Nexperia | Check for Price | D Latch | 74HCT259PW,118 vs 74HCT259PW-T |
74HCT259PW-T | NXP Semiconductors | Check for Price | IC HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, FF/Latch | 74HCT259PW,118 vs 74HCT259PW-T |
74HCT259PW-Q100,11 | Nexperia | Check for Price | 74HC259-Q100; 74HCT259-Q100 - 8-bit addressable latch@en-us TSSOP 16-Pin | 74HCT259PW,118 vs 74HCT259PW-Q100,11 |
74HCT259PW | Nexperia | Check for Price | D Latch | 74HCT259PW,118 vs 74HCT259PW |