Signal Circuits
CD54HC4053F/3A
Description: IC TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16, Multiplexer or Switch

Overview of CD54HC4053F/3A by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD54HC4053F/3A by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54HC4053F/3A by Intersil Corporation

CD54HC4053F/3A
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Part Package Code
DIP
Package Description
HERMETIC SEALED, CERAMIC, DIP-16
Pin Count
16
Reach Compliance Code
unknown
Analog IC - Other Type
SPDT
JESD-30 Code
R-CDIP-T16
JESD-609 Code
e0
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Number of Channels
2
Number of Functions
3
Number of Terminals
16
Off-state Isolation-Nom
66 dB
On-state Resistance Match-Nom
10 Ω
On-state Resistance-Max (Ron)
180 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Switch-off Time-Max
210 ns
Switch-on Time-Max
220 ns
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. CD54HC4053F/3A
    Intersil Corporation
    IC TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16, Multiplexer or Switch
    VS

Alternate Parts for CD54HC4053F/3A

This table gives cross-reference parts and alternative options found for CD54HC4053F/3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC4053F/3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC4053N TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC CD54HC4053F/3A vs MC74HC4053N
CD54HC4053F3A TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, PACKAGE-16 Rochester Electronics LLC CD54HC4053F/3A vs CD54HC4053F3A
HD74HC4053P Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, DP-16 Hitachi Ltd CD54HC4053F/3A vs HD74HC4053P
MC74HC4053N TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC CD54HC4053F/3A vs MC74HC4053N
Part Number Description Manufacturer Compare
MC14052BDR2G 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 Rochester Electronics LLC CD54HC4053F/3A vs MC14052BDR2G
NLAS4051DTR2G 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, TSSOP-16 Rochester Electronics LLC CD54HC4053F/3A vs NLAS4051DTR2G
ISL84053IVZ-T Low Voltage, Single and Dual Supply, Triple SPDT Analog Switch; QSOP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C Intersil Corporation CD54HC4053F/3A vs ISL84053IVZ-T
MC14053BDR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 Motorola Mobility LLC CD54HC4053F/3A vs MC14053BDR2
MC74HC4051AFELG 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 Rochester Electronics LLC CD54HC4053F/3A vs MC74HC4051AFELG
MC74HC4051ADT 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 Rochester Electronics LLC CD54HC4053F/3A vs MC74HC4051ADT
74HCT4053DB,112 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer SSOP1 16-Pin NXP Semiconductors CD54HC4053F/3A vs 74HCT4053DB,112
74VHC4066MX QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, MS-120AC, SOIC-14 Rochester Electronics LLC CD54HC4053F/3A vs 74VHC4066MX
PS4066AEPD SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Pericom Semiconductor Corporation CD54HC4053F/3A vs PS4066AEPD
MAX4583CSE TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, SOP-16 Rochester Electronics LLC CD54HC4053F/3A vs MAX4583CSE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HC4053F/3A by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HC4053F/3A by Intersil Corporation

  • Please alert me when CD54HC4053F/3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD54HC4053F/3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HC4053F/3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD54HC4053F/3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HC4053F/3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HC4053F/3A by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: