There are no models available for this part yet.
Overview of CD54HC244F by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HC244F3A | Texas Instruments | High Speed CMOS Logic Non-Inverting Octal Buffer/Line Drivers with 3-State Outputs 20-CDIP -55 to 125 | |
CD54HC244F | Texas Instruments | High Speed CMOS Logic Non-Inverting Octal Buffer/Line Drivers with 3-State Outputs 20-CDIP -55 to 125 |
Price & Stock for CD54HC244F by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
J56:1989_00545882
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CDIP Tube RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Date Code: 2313 | Europe - 100 |
|
$12.6879 / $15.5618 | Buy Now | |
Bristol Electronics | 19 |
|
RFQ | ||||
Quest Components | Part Number Only | 15 |
|
$7.0000 / $10.5000 | Buy Now | ||
Quest Components | Part Number Only | 1 |
|
$3.6900 | Buy Now | ||
Ameya Holding Limited | CDIP 20/M°/OCTAL BUFFER/LINE DRIVER | 138 |
|
RFQ | |||
DISTI #
C1S746201926537
|
Chip1Stop | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin CDIP Tube RoHS: Not Compliant | 21 |
|
$10.8227 | Buy Now |
CAD Models for CD54HC244F by Texas Instruments
Part Data Attributes for CD54HC244F by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
TWO ACTIVE-LOW OUTPUT ENABLES
|
Control Type
|
ENABLE LOW
|
Count Direction
|
UNIDIRECTIONAL
|
Family
|
HC/UH
|
JESD-30 Code
|
R-GDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
24.195 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.006 A
|
Number of Bits
|
4
|
Number of Functions
|
8
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
0.08 mA
|
Prop. Delay@Nom-Sup
|
33 ns
|
Propagation Delay (tpd)
|
165 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for CD54HC244F
This table gives cross-reference parts and alternative options found for CD54HC244F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC244F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC244D1 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | CD54HC244F vs M54HC244D1 |
CD74HC244E | IC,BUFFER/DRIVER,DUAL,4-BIT,HC-CMOS,DIP,20PIN,PLASTIC | Intersil Corporation | CD54HC244F vs CD74HC244E |
MM54HC244J | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, DIP-20 | Rochester Electronics LLC | CD54HC244F vs MM54HC244J |
CD74HC244E | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -55 to 125 | Texas Instruments | CD54HC244F vs CD74HC244E |
M54HC244D | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | CD54HC244F vs M54HC244D |
SNJ54HC244J | Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | CD54HC244F vs SNJ54HC244J |
SN74HC244NE4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -40 to 85 | Texas Instruments | CD54HC244F vs SN74HC244NE4 |
M54HC244F1R | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | CD54HC244F vs M54HC244F1R |
HD74HC244P | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | CD54HC244F vs HD74HC244P |
HD74HC244PV-E | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, DP-20N | Renesas Electronics Corporation | CD54HC244F vs HD74HC244PV-E |