Part Details for MM54HC244J by Rochester Electronics LLC
Overview of MM54HC244J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MM54HC244J
MM54HC244J CAD Models
MM54HC244J Part Data Attributes
|
MM54HC244J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM54HC244J
Rochester Electronics LLC
Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.51 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0078 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 49 ns | |
Propagation Delay (tpd) | 246 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MM54HC244J
This table gives cross-reference parts and alternative options found for MM54HC244J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC244J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC244PV-E | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, DP-20N | Renesas Electronics Corporation | MM54HC244J vs HD74HC244PV-E |
5962-8409601VRA | Space 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | MM54HC244J vs 5962-8409601VRA |
CD54HC244F | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, PACKAGE-20 | Rochester Electronics LLC | MM54HC244J vs CD54HC244F |
GD74HC244 | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | MM54HC244J vs GD74HC244 |
5962-8409601RA | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 | Harris Semiconductor | MM54HC244J vs 5962-8409601RA |
DV74HC244AN | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | avg Semiconductors | MM54HC244J vs DV74HC244AN |
MC74HC244AN | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | MM54HC244J vs MC74HC244AN |
SNJ54HC244J-00 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | MM54HC244J vs SNJ54HC244J-00 |
CD54HC244F/3 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | Intersil Corporation | MM54HC244J vs CD54HC244F/3 |
CD74HC244E | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -55 to 125 | Texas Instruments | MM54HC244J vs CD74HC244E |