Part Details for SN54HC244W by Rochester Electronics LLC
Overview of SN54HC244W by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SN54HC244W
SN54HC244W CAD Models
SN54HC244W Part Data Attributes
|
SN54HC244W
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54HC244W
Rochester Electronics LLC
Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDFP-F20 | |
Length | 13.09 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 245 ns | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
Alternate Parts for SN54HC244W
This table gives cross-reference parts and alternative options found for SN54HC244W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC244W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8409601XX | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 | STMicroelectronics | SN54HC244W vs 8409601XX |
5962-8409601VSA | Space 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CFP -55 to 125 | Texas Instruments | SN54HC244W vs 5962-8409601VSA |
SN54HC244WR | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | SN54HC244W vs SN54HC244WR |
5962-8409601VXC | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 | STMicroelectronics | SN54HC244W vs 5962-8409601VXC |
5962-8409601VXA | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 | STMicroelectronics | SN54HC244W vs 5962-8409601VXA |
SNJ54HC244WR | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | SN54HC244W vs SNJ54HC244WR |
8409601XC | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 | STMicroelectronics | SN54HC244W vs 8409601XC |
M54HC244K | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | STMicroelectronics | SN54HC244W vs M54HC244K |
M38510/65705BSX | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20 | Texas Instruments | SN54HC244W vs M38510/65705BSX |
5962R9573101VXC | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20 | Renesas Electronics Corporation | SN54HC244W vs 5962R9573101VXC |