Part Details for CD54FCT843BTM96 by Harris Semiconductor
Overview of CD54FCT843BTM96 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54FCT843BTM96
CD54FCT843BTM96 CAD Models
CD54FCT843BTM96 Part Data Attributes
|
CD54FCT843BTM96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54FCT843BTM96
Harris Semiconductor
Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND PRESET; TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 0.5 mA | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD54FCT843BTM96
This table gives cross-reference parts and alternative options found for CD54FCT843BTM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54FCT843BTM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT843ASCX | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | CD54FCT843BTM96 vs 74FCT843ASCX |
CD74FCT843BTM96 | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | Harris Semiconductor | CD54FCT843BTM96 vs CD74FCT843BTM96 |
CD54FCT843AM | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO24 | Harris Semiconductor | CD54FCT843BTM96 vs CD54FCT843AM |
QS54FCT843CTSOB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD54FCT843BTM96 vs QS54FCT843CTSOB |
PI74FCT843ATS | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CD54FCT843BTM96 vs PI74FCT843ATS |
QS74FCT843ATSO | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | Rochester Electronics LLC | CD54FCT843BTM96 vs QS74FCT843ATSO |
CD74FCT843ATM96 | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | Harris Semiconductor | CD54FCT843BTM96 vs CD74FCT843ATM96 |
QS54FCT843ATSOB | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD54FCT843BTM96 vs QS54FCT843ATSOB |
P74FCT843CTS | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | CD54FCT843BTM96 vs P74FCT843CTS |
IDT74FCT843CSO | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | CD54FCT843BTM96 vs IDT74FCT843CSO |