Part Details for CD4541BM96G4 by Texas Instruments
Overview of CD4541BM96G4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for CD4541BM96G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16 |
|
$3.6300 / $4.9500 | Buy Now |
Part Details for CD4541BM96G4
CD4541BM96G4 CAD Models
CD4541BM96G4 Part Data Attributes
|
CD4541BM96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4541BM96G4
Texas Instruments
CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SOIC -55 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 18000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm |
Alternate Parts for CD4541BM96G4
This table gives cross-reference parts and alternative options found for CD4541BM96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4541BM96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4541BM | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SOIC -55 to 125 | Texas Instruments | CD4541BM96G4 vs CD4541BM |
CD4541BNSR | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SO -55 to 125 | Texas Instruments | CD4541BM96G4 vs CD4541BNSR |
CD4541BMTE4 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, Up Direction, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | CD4541BM96G4 vs CD4541BMTE4 |
HCF4541M013TR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, PDSO14, SO-14 | STMicroelectronics | CD4541BM96G4 vs HCF4541M013TR |
CD4541BCM | Binary Counter, 4000/14000/40000 Series, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | CD4541BM96G4 vs CD4541BCM |
DV4541BD | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, Up Direction, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | CD4541BM96G4 vs DV4541BD |
HEF4541BT,652 | HEF4541B - Programmable timer@en-us SOIC 14-Pin | Nexperia | CD4541BM96G4 vs HEF4541BT,652 |
CD4541BNSRG4 | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SO -55 to 125 | Texas Instruments | CD4541BM96G4 vs CD4541BNSRG4 |
CD4541BNSRE4 | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, Up Direction, CMOS, PDSO14, GREEN, PLASTIC, SOP-14 | Rochester Electronics LLC | CD4541BM96G4 vs CD4541BNSRE4 |
CD4541BM96 | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SOIC -55 to 125 | Texas Instruments | CD4541BM96G4 vs CD4541BM96 |