-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Programmable Timer - High Voltage Type (20V Rating) 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2035
|
Newark | Ic, 4000 Cmos, 4541, Dip14, 18V, Frequency:6Mhz, Supply Voltage Min:3V, Supply Voltage Max:18V, Digital Ic Case:Dip, No. Of Pins:14Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Range:Cd4000 Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4541BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1470 |
|
$0.3380 / $0.7800 | Buy Now |
DISTI #
296-2078-ND
|
DigiKey | IC OSC PROG TIMER 100KHZ 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
11345 In Stock |
|
$0.2646 / $0.7400 | Buy Now |
DISTI #
595-CD4541BE
|
Mouser Electronics | Timers & Support Products Programmable RoHS: Compliant | 0 |
|
$0.2110 / $0.7500 | Order Now |
|
Bristol Electronics | 165 |
|
RFQ | ||
|
Quest Components | Timer Circuit, 14 Pin, Plastic, DIP | 60 |
|
$0.4410 / $0.9800 | Buy Now |
|
Quest Components | Timer Circuit, 14 Pin, Plastic, DIP | 5 |
|
$0.5600 | Buy Now |
|
Quest Components | Timer Circuit, 14 Pin, Plastic, DIP | 60 |
|
$0.7539 / $1.2565 | Buy Now |
DISTI #
CD4541BE
|
TME | IC: digital, programmable timer, CMOS, THT, DIP14, CD4000 Min Qty: 1 | 1786 |
|
$0.3760 / $0.7120 | Buy Now |
|
Ameya Holding Limited | CMOS Programmable Timer High Voltage Types (20V Rating) | 1000 |
|
RFQ | |
|
NexGen Digital | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4541BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4541BE
Texas Instruments
CMOS Programmable Timer - High Voltage Type (20V Rating) 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.1 mA | |
Prop. Delay@Nom-Sup | 10000 ns | |
Propagation Delay (tpd) | 18000 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4541BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4541BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14541BAL | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, CDIP14, 632-08 | Motorola Mobility LLC | CD4541BE vs MC14541BAL |
CD4541BMN | BINARY COUNTER, PDIP14 | Texas Instruments | CD4541BE vs CD4541BMN |
CD4541BMN | IC BINARY COUNTER, PDIP14, PLASTIC, DIP-14, Counter | National Semiconductor Corporation | CD4541BE vs CD4541BMN |
CD4541BF3A | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, Up Direction, CMOS, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | Harris Semiconductor | CD4541BE vs CD4541BF3A |
CD4541BCNX | Binary Counter, 4000/14000/40000 Series, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | CD4541BE vs CD4541BCNX |
CD4541BEE4 | CMOS Programmable Timer - High Voltage Type (20V Rating) 14-PDIP -55 to 125 | Texas Instruments | CD4541BE vs CD4541BEE4 |
MC14541BAL | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, Up Direction, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | CD4541BE vs MC14541BAL |
MC14541BALD | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, CDIP14, 632-08 | Motorola Mobility LLC | CD4541BE vs MC14541BALD |
CD4541BCN | Binary Counter, 4000/14000/40000 Series, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | CD4541BE vs CD4541BCN |
MC14541BCLD | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER, CDIP14, 632-08 | Motorola Mobility LLC | CD4541BE vs MC14541BCLD |