Part Details for CD4086BEE4 by Texas Instruments
Overview of CD4086BEE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4086BEE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4086BEE4-TI-ND
|
DigiKey | IC EXPND AND-ORINV GATE 14-DIP Min Qty: 386 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.7800 | Buy Now |
|
Rochester Electronics | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.6673 / $0.7850 | Buy Now |
Part Details for CD4086BEE4
CD4086BEE4 CAD Models
CD4086BEE4 Part Data Attributes
|
CD4086BEE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4086BEE4
Texas Instruments
4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 620 ns | |
Propagation Delay (tpd) | 620 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4086BEE4
This table gives cross-reference parts and alternative options found for CD4086BEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4086BEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4086BD | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | CD4086BEE4 vs CD4086BD |
CD4086BE | CMOS Expandable 4-Wide 2-Input AND-OR-INVERT Gate 14-PDIP -55 to 125 | Texas Instruments | CD4086BEE4 vs CD4086BE |
M38510H17202SCX | 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4086BEE4 vs M38510H17202SCX |
M38510/17202BCA | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4086BEE4 vs M38510/17202BCA |
CD4086BFX | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | CD4086BEE4 vs CD4086BFX |
HEF4086BDB | IC 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | CD4086BEE4 vs HEF4086BDB |
CD4086BDMSH | 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14 | Intersil Corporation | CD4086BEE4 vs CD4086BDMSH |
HEF4086BP | IC 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | CD4086BEE4 vs HEF4086BP |
HEF4086BPN | IC 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | CD4086BEE4 vs HEF4086BPN |
HCC4086BF | 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | CD4086BEE4 vs HCC4086BF |