-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Expandable 4-Wide 2-Input AND-OR-INVERT Gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8548
|
Newark | Logic, 2-In And-Or-Inv Gate, 14Dip, Logic Family/Base Number:Cd4086, Logic Type:And/Or/Inverter, Output Current:6.8Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Dip, No. Of Pins:14Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4086BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6480 / $0.9260 | Buy Now |
DISTI #
296-14281-5-ND
|
DigiKey | IC 2-IN AND-OR-INV GATE 14-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1511 In Stock |
|
$0.2536 / $0.7000 | Buy Now |
DISTI #
595-CD4086BE
|
Mouser Electronics | Logic Gates AND/OR Invert Gate RoHS: Compliant | 1019 |
|
$0.2530 / $0.7000 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2/2/2/2IN AND-NOR, CMOS, 14 Pin, Plastic, DIP | 320 |
|
$0.4325 / $0.8650 | Buy Now |
|
Rochester Electronics | CD4086B CMOS Expandable 4-Wide 2-Input AND-OR-INVERT Gate RoHS: Compliant Status: Active Min Qty: 1 | 61688 |
|
$0.2306 / $0.2713 | Buy Now |
|
Ameya Holding Limited | IC 2-IN AND-OR-INV GATE 14-DIP | 19715 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4086BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4086BE
Texas Instruments
CMOS Expandable 4-Wide 2-Input AND-OR-INVERT Gate 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | EXPANDABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.0068 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 620 ns | |
Propagation Delay (tpd) | 620 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4086BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4086BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4086BF | 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4086BE vs CD4086BF |
HEF4086BDB | IC 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | CD4086BE vs HEF4086BDB |
CD4086BDMSH | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 | Harris Semiconductor | CD4086BE vs CD4086BDMSH |
M38510H17202BCX | 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4086BE vs M38510H17202BCX |
HEF4086BP | IC 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | CD4086BE vs HEF4086BP |
TC4086BP | IC 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | CD4086BE vs TC4086BP |
SCL4086BE | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 2-Input, CMOS, PDIP14 | R & E International Inc | CD4086BE vs SCL4086BE |
M38510H17202SCA | AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4086BE vs M38510H17202SCA |
M38510/17202BCA | 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4086BE vs M38510/17202BCA |
HCF4086BEY | 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD4086BE vs HCF4086BEY |