CD4086BD
Description: AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14

Overview of CD4086BD by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

Price & Stock for CD4086BD by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics CMOS 8-INPUT AND-OR-INVERT GATE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 82
  • 1 $3.0500
  • 25 $2.9900
  • 100 $2.8700
  • 500 $2.7400
  • 1,000 $2.5900
$2.5900 / $3.0500 Buy Now

CAD Models for CD4086BD by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4086BD by Harris Semiconductor

CD4086BD
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP-14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
EXPANDABLE
Family
4000/14000/40000
JESD-30 Code
R-CDIP-T14
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
AND-OR-INVERT GATE
Max I(ol)
0.00035999999999999997 A
Number of Functions
1
Number of Inputs
8
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
620 ns
Propagation Delay (tpd)
620 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD4086BD
    Harris Semiconductor
    AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14
    VS

Alternate Parts for CD4086BD

This table gives cross-reference parts and alternative options found for CD4086BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4086BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510H17202BCX AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor CD4086BD vs M38510H17202BCX
M38510/17202BCA 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation CD4086BD vs M38510/17202BCA
TC4086BP IC 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate Toshiba America Electronic Components CD4086BD vs TC4086BP
CD4086BDMSH 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14 Intersil Corporation CD4086BD vs CD4086BDMSH
HCF4086BEY 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics CD4086BD vs HCF4086BEY
M38510H17202BCA AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor CD4086BD vs M38510H17202BCA
M38510/17202BCX AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 SRI International Sarnoff CD4086BD vs M38510/17202BCX
M38510H17202BCA 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation CD4086BD vs M38510H17202BCA
CD4086BEE4 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments CD4086BD vs CD4086BEE4
M38510H17202BCX 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation CD4086BD vs M38510H17202BCX
Part Number Description Manufacturer Compare
HCF4086BEY 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics CD4086BD vs HCF4086BEY
CD4086BDMSH AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 Harris Semiconductor CD4086BD vs CD4086BDMSH
CD4086BFX AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14 Harris Semiconductor CD4086BD vs CD4086BFX
HCC4086BF 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics CD4086BD vs HCC4086BF
CD4086BD 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD4086BD vs CD4086BD
HEF4086BDF IC 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14, Gate NXP Semiconductors CD4086BD vs HEF4086BDF
CD4086BDMSH 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14 Intersil Corporation CD4086BD vs CD4086BDMSH
M38510H17202BCX AND-OR-Invert Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor CD4086BD vs M38510H17202BCX
M38510H17202BCX 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation CD4086BD vs M38510H17202BCX
M38510/17202BCA 4000/14000/40000 SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation CD4086BD vs M38510/17202BCA

Related Parts for CD4086BD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4086BD by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4086BD by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD4086BD would you like to use for your alert(s)?
  • Please alert me when CD4086BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4086BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4086BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4086BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4086BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4086BD by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: