Filter Your Search
1 - 10 of 14 results
|
CD4085BDMSH
Intersil Corporation
|
Check for Price | No | Obsolete | 837 ns | NO | DIP | 50 pF | NO | AND-OR-INVERT GATE | CMOS | 360 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
CD4085BD3
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 620 ns | 620 ns | 2 | 4 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | EXPANDABLE | 360 µA | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
CD4085BD/3
RCA
|
Check for Price | No | Obsolete | NO | DIP | NO | AND-OR-INVERT GATE | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD4085BD
RCA
|
Check for Price | No | Transferred | NO | DIP | NO | AND-OR-INVERT GATE | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD4085BD
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
CD4085BDMSH
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 608 ns | 837 ns | 2 | 4 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | RADIATION HARDENED; 2-2 INPUT; WITH EXPAND INPUT | 360 µA | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
CD4085BD/3W
RCA
|
Check for Price | No | Obsolete | NO | DIP | NO | AND-OR-INVERT GATE | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD4085BD
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 620 ns | 620 ns | 2 | 4 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | 360 µA | 18 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||
|
CD4085BDMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 837 ns | 837 ns | 2 | 4 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | 360 µA | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | |||||
|
CD4085BD
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 620 ns | 620 ns | 2 | 4 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | EXPANDABLE | 360 µA | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 |