-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military, 4-ch 2-input 3-V to 18-V AND gate 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, CMOS, 14 Pin, Ceramic, DIP | 2 |
|
$15.2000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, CMOS, 14 Pin, Ceramic, DIP | 5 |
|
$15.2000 / $17.1000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, CMOS, 14 Pin, Ceramic, DIP | 1 |
|
$18.7083 | Buy Now |
|
Ameya Holding Limited | 12989 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4081BF3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4081BF3A
Texas Instruments
Military, 4-ch 2-input 3-V to 18-V AND gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0015 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.15 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4081BF3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4081BF3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510H17001SCA | 5000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4081BF3A vs M38510H17001SCA |
CD4081BFMSR | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4081BF3A vs CD4081BFMSR |
CD4081BDMSH | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4081BF3A vs CD4081BDMSH |
MC14081BCPDS | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, 646-06 | Motorola Mobility LLC | CD4081BF3A vs MC14081BCPDS |
MC14081BCPDS | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, 646-06 | Motorola Semiconductor Products | CD4081BF3A vs MC14081BCPDS |
HEF4081BDB | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | CD4081BF3A vs HEF4081BDB |
HCF4081BEY | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD4081BF3A vs HCF4081BEY |
CD4081BFMSH | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4081BF3A vs CD4081BFMSH |
MC14081BCPG | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | onsemi | CD4081BF3A vs MC14081BCPG |
HD14081BP | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | CD4081BF3A vs HD14081BP |