CD4081BDMSH
Description: AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14

Overview of CD4081BDMSH by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for CD4081BDMSH by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4081BDMSH by Harris Semiconductor

CD4081BDMSH
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
RADIATION HARDENED
Family
4000/14000/40000
JESD-30 Code
R-CDIP-T14
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.00035999999999999997 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
338 ns
Propagation Delay (tpd)
338 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535V;38534K;883S
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
1M Rad(Si) V
Want to compare parts?
  1. CD4081BDMSH
    Harris Semiconductor
    AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14
    VS

Alternate Parts for CD4081BDMSH

This table gives cross-reference parts and alternative options found for CD4081BDMSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4081BDMSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7702401CA AND Gate, CMOS, CDIP14, Teledyne e2v CD4081BDMSH vs 7702401CA
MC14081BCPD AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products CD4081BDMSH vs MC14081BCPD
7702402CA Military, 4-ch 2-input 3-V to 18-V AND gate 14-CDIP -55 to 125 Texas Instruments CD4081BDMSH vs 7702402CA
MC14081BCPG 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 onsemi CD4081BDMSH vs MC14081BCPG
5962-01-087-0912 AND Gate, CMOS, CDIP14, Fairchild Semiconductor Corporation CD4081BDMSH vs 5962-01-087-0912
MC14081BALDS AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products CD4081BDMSH vs MC14081BALDS
CD4081BD3 AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor CD4081BDMSH vs CD4081BD3
HEF4081BP,652 HEF4081BP NXP Semiconductors CD4081BDMSH vs HEF4081BP,652
BU4081B AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, DIP-14 ROHM Semiconductor CD4081BDMSH vs BU4081B
CD4081BFB3A 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD4081BDMSH vs CD4081BFB3A
Part Number Description Manufacturer Compare
CD4073BFB AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 Harris Semiconductor CD4081BDMSH vs CD4073BFB
JM38510/17001BCA Military, 4-ch 2-input 3-V to 18-V AND gate 14-CDIP -55 to 125 Texas Instruments CD4081BDMSH vs JM38510/17001BCA
MC14081BFEL 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SO-14 onsemi CD4081BDMSH vs MC14081BFEL
CD4073BF3A Military, 3-ch 3-input 3-V to 18-V AND gate 14-CDIP -55 to 125 Texas Instruments CD4081BDMSH vs CD4073BF3A
CD4081BCM AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation CD4081BDMSH vs CD4081BCM
JM38510/17003BCA AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 Harris Semiconductor CD4081BDMSH vs JM38510/17003BCA
CD4073BMD/883 IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14, Gate National Semiconductor Corporation CD4081BDMSH vs CD4073BMD/883
5962R9665505VCC AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 Renesas Electronics Corporation CD4081BDMSH vs 5962R9665505VCC
CD4073BE 3-ch 3-input 3-V to 18-V AND gate 14-PDIP -55 to 125 Texas Instruments CD4081BDMSH vs CD4073BE
5962R9665504VCC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Intersil Corporation CD4081BDMSH vs 5962R9665504VCC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4081BDMSH by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4081BDMSH by Harris Semiconductor

  • Please alert me when CD4081BDMSH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4081BDMSH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4081BDMSH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4081BDMSH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4081BDMSH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4081BDMSH by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: