Part Details for HEF4081BDB by NXP Semiconductors
Overview of HEF4081BDB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF4081BDB
HEF4081BDB CAD Models
HEF4081BDB Part Data Attributes
|
HEF4081BDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4081BDB
NXP Semiconductors
IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4081BDB
This table gives cross-reference parts and alternative options found for HEF4081BDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4081BDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962R9665505VCC | Harris Semiconductor | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | HEF4081BDB vs 5962R9665505VCC |
CD4081BE | Rochester Electronics LLC | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, PACKAGE-14 | HEF4081BDB vs CD4081BE |
JM38510/17001BCA | Texas Instruments | Check for Price | Military, 4-ch 2-input 3-V to 18-V AND gate 14-CDIP -55 to 125 | HEF4081BDB vs JM38510/17001BCA |
HEF4081BP | NXP Semiconductors | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001, SC501-14, SOT27-1, DIP-14 | HEF4081BDB vs HEF4081BP |
MC14081BCLDS | Motorola Semiconductor Products | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 | HEF4081BDB vs MC14081BCLDS |
CD4081BDMSH | Harris Semiconductor | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | HEF4081BDB vs CD4081BDMSH |
CD4081BMJ/883 | Teledyne e2v | Check for Price | Gate | HEF4081BDB vs CD4081BMJ/883 |
MN4081B | Panasonic Electronic Components | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | HEF4081BDB vs MN4081B |
M38510/17001BCA | Texas Instruments | Check for Price | Military, 4-ch 2-input 3-V to 18-V AND gate 14-CDIP -55 to 125 | HEF4081BDB vs M38510/17001BCA |