-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS AND Gate, SBDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4081BDMSR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4081BDMSR
Renesas Electronics Corporation
CMOS AND Gate, SBDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SBDIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Manufacturer Package Code | D14.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e4 | |
Length | 9.585 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 338 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4081BDMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4081BDMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510H17001SCA | 5000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4081BDMSR vs M38510H17001SCA |
CD4081BFMSR | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4081BDMSR vs CD4081BFMSR |
CD4081BDMSH | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4081BDMSR vs CD4081BDMSH |
MC14081BCPDS | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, 646-06 | Motorola Mobility LLC | CD4081BDMSR vs MC14081BCPDS |
MC14081BCPDS | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, 646-06 | Motorola Semiconductor Products | CD4081BDMSR vs MC14081BCPDS |
HEF4081BDB | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | CD4081BDMSR vs HEF4081BDB |
HCF4081BEY | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD4081BDMSR vs HCF4081BEY |
CD4081BFMSH | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4081BDMSR vs CD4081BFMSH |
MC14081BCPG | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | onsemi | CD4081BDMSR vs MC14081BCPG |
HD14081BP | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | CD4081BDMSR vs HD14081BP |