Part Details for CD4081BD3 by Harris Semiconductor
Overview of CD4081BD3 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CD4081BD3
CD4081BD3 CAD Models
CD4081BD3 Part Data Attributes:
|
CD4081BD3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4081BD3
Harris Semiconductor
AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4081BD3
This table gives cross-reference parts and alternative options found for CD4081BD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4081BD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510H17001SCA | 5000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4081BD3 vs M38510H17001SCA |
CD4081BFMSR | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4081BD3 vs CD4081BFMSR |
CD4081BDMSH | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4081BD3 vs CD4081BDMSH |
MC14081BCPDS | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, 646-06 | Motorola Mobility LLC | CD4081BD3 vs MC14081BCPDS |
MC14081BCPDS | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, 646-06 | Motorola Semiconductor Products | CD4081BD3 vs MC14081BCPDS |
HEF4081BDB | IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | CD4081BD3 vs HEF4081BDB |
HCF4081BEY | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD4081BD3 vs HCF4081BEY |
CD4081BFMSH | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4081BD3 vs CD4081BFMSH |
MC14081BCPG | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | onsemi | CD4081BD3 vs MC14081BCPG |
HD14081BP | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, DP-14 | Renesas Electronics Corporation | CD4081BD3 vs HD14081BP |