Part Details for CD4073BMD/883 by National Semiconductor Corporation
Overview of CD4073BMD/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4073BMD/883
CD4073BMD/883 CAD Models
CD4073BMD/883 Part Data Attributes
|
CD4073BMD/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4073BMD/883
National Semiconductor Corporation
IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4073BMD/883
This table gives cross-reference parts and alternative options found for CD4073BMD/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4073BMD/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7705102CX | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4073BMD/883 vs 7705102CX |
CD4073BFMSR | AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD4073BMD/883 vs CD4073BFMSR |
CD4073BF | AND Gate | BAE Systems | CD4073BMD/883 vs CD4073BF |
7705102CA | Military, 3-ch 3-input 3-V to 18-V AND gate 14-CDIP -55 to 125 | Texas Instruments | CD4073BMD/883 vs 7705102CA |
7705102CX | AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4073BMD/883 vs 7705102CX |
CD4073BFMSR | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, FRIT SEALED, DIP-14 | Intersil Corporation | CD4073BMD/883 vs CD4073BFMSR |
933324270652 | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | CD4073BMD/883 vs 933324270652 |
HEF4073BDB | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | CD4073BMD/883 vs HEF4073BDB |
CD4073BE | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | CD4073BMD/883 vs CD4073BE |
HCC4073BF | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD4073BMD/883 vs HCC4073BF |