Part Details for CD4071BMN by Texas Instruments
Overview of CD4071BMN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for CD4071BMN
CD4071BMN CAD Models
CD4071BMN Part Data Attributes
|
CD4071BMN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4071BMN
Texas Instruments
4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4071BMN
This table gives cross-reference parts and alternative options found for CD4071BMN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4071BMN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14071BALDS | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | CD4071BMN vs MC14071BALDS |
M38510H17101SCA | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4071BMN vs M38510H17101SCA |
5962R9665402VCX | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4071BMN vs 5962R9665402VCX |
CD4071BFX | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4071BMN vs CD4071BFX |
MC14071BCLD | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, 632-08 | Motorola Mobility LLC | CD4071BMN vs MC14071BCLD |
M38510H17101BCX | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Cobham Semiconductor Solutions | CD4071BMN vs M38510H17101BCX |
MC14071BALD | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | CD4071BMN vs MC14071BALD |
CD4071BEX | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | CD4071BMN vs CD4071BEX |
MC14071BAL | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | CD4071BMN vs MC14071BAL |
M38510H17101BCA | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4071BMN vs M38510H17101BCA |