Part Details for M38510H17101BCX by Cobham Semiconductor Solutions
Overview of M38510H17101BCX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510H17101BCX
M38510H17101BCX CAD Models
M38510H17101BCX Part Data Attributes
|
M38510H17101BCX
Cobham Semiconductor Solutions
Buy Now
|
Compare Parts:
M38510H17101BCX
Cobham Semiconductor Solutions
OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for M38510H17101BCX
This table gives cross-reference parts and alternative options found for M38510H17101BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510H17101BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14071BCPD | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | M38510H17101BCX vs MC14071BCPD |
HEC4071BD | IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, Gate | NXP Semiconductors | M38510H17101BCX vs HEC4071BD |
M38510H17101BCA | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | M38510H17101BCX vs M38510H17101BCA |
MC14071BCLD | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, 632-08 | Motorola Mobility LLC | M38510H17101BCX vs MC14071BCLD |
MC14071BAL | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | M38510H17101BCX vs MC14071BAL |
CD4071BEX | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | M38510H17101BCX vs CD4071BEX |
M38510H17101SCX | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | M38510H17101BCX vs M38510H17101SCX |
5962R9665402VCC | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Intersil Corporation | M38510H17101BCX vs 5962R9665402VCC |
MC14071BAL | 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, CDIP14, 632-08 | Motorola Mobility LLC | M38510H17101BCX vs MC14071BAL |
MC14071BALDS | OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | M38510H17101BCX vs MC14071BALDS |