Logic
CD4071BM96G4
Texas Instruments
Description: CMOS Quad 2-Input OR Gate 14-SOIC -55 to 125

Overview of CD4071BM96G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

Price & Stock for CD4071BM96G4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC GATE OR 4CH 2-INP 14-SOIC 35100
  • 140 $0.3580
  • 345 $0.2940
  • 530 $0.2850
  • 725 $0.2760
  • 940 $0.2670
  • 1,260 $0.2390
$0.2390 / $0.3580 Buy Now

CAD Models for CD4071BM96G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD4071BM96G4 by Texas Instruments

CD4071BM96G4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
250 ns
Propagation Delay (tpd)
250 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD4071BM96G4
    Texas Instruments
    CMOS Quad 2-Input OR Gate 14-SOIC -55 to 125
    VS

Alternate Parts for CD4071BM96G4

This table gives cross-reference parts and alternative options found for CD4071BM96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4071BM96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DV4071BD OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors CD4071BM96G4 vs DV4071BD
HCF4071M013TR 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 STMicroelectronics CD4071BM96G4 vs HCF4071M013TR
CD4071BM96 4-ch 2-input 3-V to 18-V OR gate 14-SOIC -55 to 125 Texas Instruments CD4071BM96G4 vs CD4071BM96
TC4071BF(TP2) IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components CD4071BM96G4 vs TC4071BF(TP2)
933373020653 OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia CD4071BM96G4 vs 933373020653
MC14071BF 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 onsemi CD4071BM96G4 vs MC14071BF
MC14071BFL1 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 onsemi CD4071BM96G4 vs MC14071BFL1
CD4071BM 4-ch, 2-input, 3-V to 18-V OR gates 14-SOIC -55 to 125 Texas Instruments CD4071BM96G4 vs CD4071BM
TC4071BF(TP1) IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components CD4071BM96G4 vs TC4071BF(TP1)
MC14071BDG Quad 2-Input OR Gate, SOIC-14 NB, 55-TUBE onsemi CD4071BM96G4 vs MC14071BDG
Part Number Description Manufacturer Compare
HEF4071BT IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors CD4071BM96G4 vs HEF4071BT
TC4071BF(ELP) IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components CD4071BM96G4 vs TC4071BF(ELP)
TC4071BFN(TP2) IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components CD4071BM96G4 vs TC4071BFN(TP2)
CD4071BMT 4-ch, 2-input, 3-V to 18-V OR gates 14-SOIC -55 to 125 Texas Instruments CD4071BM96G4 vs CD4071BMT
CD4071BMG4 CMOS Quad 2-Input OR Gate 14-SOIC -55 to 125 Texas Instruments CD4071BM96G4 vs CD4071BMG4
HD14071BFP 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DA Renesas Electronics Corporation CD4071BM96G4 vs HD14071BFP
MC14071BFELG 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi CD4071BM96G4 vs MC14071BFELG
933373020653 OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia CD4071BM96G4 vs 933373020653
TC4071BF(TP1) IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components CD4071BM96G4 vs TC4071BF(TP1)
TC4071BF(TP2) IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components CD4071BM96G4 vs TC4071BF(TP2)

Related Parts for CD4071BM96G4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4071BM96G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4071BM96G4 by Texas Instruments

  • Please alert me when CD4071BM96G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD4071BM96G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4071BM96G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD4071BM96G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4071BM96G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4071BM96G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: